RS PRO, 5 Digit Counter

Get a bulk buy discount

Add 5 more to save $0.90

View bulk pricing options

Subtotal (1 unit)*

$18.70

(exc. GST)

$20.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 09 November 2026
  • Plus 944 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$18.70-
5 - 24$18.52$0.90
25 +$15.23$86.75

*price indicative

RS Stock No.:
710-5219
Distrelec Article No.:
304-05-816
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Counter

Reset Method

Manual

Number of Digits

5

Digit Height

4.8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO, 5 Digit, Mechanical, Counter


Losing track of things? This 5-digit mechanical counter from the RS PRO range is a Compact piece of kit.

Mechanical counters share the same performance characteristics as digital counters, but they’re built using only mechanical components. The gold standard before the days of electronics, mechanical counters are still popular today thanks to their user-friendly design and versatile functionality.

Like all mechanical counters, this 5-digit model doesn’t require any power to work. Instead, it works on movement from the user by logging one count for each stroke of the lever. Capable of logging up to 1,000 counts per minute, this model is more than equipped to meet the needs of manual counting applications.

The counter also has a screw-clamp mount, so you can take it out with you anywhere. This makes it a great choice for traffic surveying, footfall crowd counting or tallying point-of-sale transactions.

Features and Benefits


• Impulses count mode

• Manual input and reset method

• Mechanical display

• 5-digit display

• Screw clamp mounting type for full 360° adjustment

• 21.5 x 37 x 25 mm

• Cutout height of 37 mm

• Cutout width of 21.5 mm

• Mechanical meter type

• Left or right-handed versions available

• Incremental counting

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy