onsemi BD13610STU Transistor, -1.5 A PNP, -45 V, 3-Pin TO-126
- RS Stock No.:
- 169-8749
- Mfr. Part No.:
- BD13610STU
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8749
- Mfr. Part No.:
- BD13610STU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1.5A | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | TO-126 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -45V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 12.5W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BD136 | |
| Width | 3.45mm | |
| Standards/Approvals | No | |
| Height | 17.16mm | |
| Length | 8.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1.5A | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type TO-126 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -45V | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 12.5W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BD136 | ||
Width 3.45mm | ||
Standards/Approvals No | ||
Height 17.16mm | ||
Length 8.3mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- STMicroelectronics BD136-16 Transistor 45 V, 3-Pin SOT-32
- onsemi BD14010STU Transistor 80 V, 3-Pin TO-126
- onsemi BD14016STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13816STU Transistor -60 V, 3-Pin TO-126
- onsemi BD13510STU Transistor 45 V, 3-Pin TO-126
- onsemi BC636TA Transistor 45 V, 3-Pin TO-92
- onsemi Transistor 45 V, 3-Pin TO-92
- onsemi BD14010STU PNP Transistor -80 V, 3-Pin TO-126
