STMicroelectronics BD136-16 Transistor, 1.5 A PNP, 45 V, 3-Pin SOT-32
- RS Stock No.:
- 168-6438
- Mfr. Part No.:
- BD136-16
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6438
- Mfr. Part No.:
- BD136-16
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-32 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 1.25W | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 7.8mm | |
| Height | 27.5mm | |
| Width | 2.9mm | |
| Series | BD136 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-32 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 1.25W | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 7.8mm | ||
Height 27.5mm | ||
Width 2.9mm | ||
Series BD136 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
General Purpose PNP Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
- RS Stock No. 1686783
- Mfr. Part No. BD136
Each (In a Tube of 50)
$1.205
- RS Stock No. 0151467
- Mfr. Part No. BD135-16
Each (In a Tube of 50)
$0.564
- RS Stock No. 1781408
- Mfr. Part No. BD438
Each (In a Tube of 50)
$0.638
- RS Stock No. 2224044
- Mfr. Part No. 2SAR553PHZGT100
Each (In a Pack of 25)
$0.828
Related links
- STMicroelectronics BD136 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD135-16 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD438 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD138 Transistor 60 V, 3-Pin SOT-32
- STMicroelectronics BD438 PNP Transistor -45 V, 3-Pin SOT-32
- STMicroelectronics BD140-16 PNP Transistor -80 V, 3-Pin SOT-32
- STMicroelectronics BD135-16 NPN Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics Transistor 45 V, 3-Pin SOT-32










