onsemi Transistor, 1 A PNP, 45 V, 3-Pin TO-92
- RS Stock No.:
- 166-1962
- Mfr. Part No.:
- BC636TA
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1962
- Mfr. Part No.:
- BC636TA
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Height | 21.77mm | |
| Series | BC636 | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Height 21.77mm | ||
Series BC636 | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi BC636TA Transistor 45 V, 3-Pin TO-92
- onsemi Transistor -60 V, 3-Pin TO-92
- onsemi Transistor -100 V, 3-Pin TO-92
- onsemi Transistor -160 V, 3-Pin TO-92
- onsemi Transistor -45 V, 3-Pin TO-92
- onsemi Transistor -45 V, 3-Pin TO-92
- onsemi BC32725TA Transistor -45 V, 3-Pin TO-92
- onsemi BC32725BU PNP Transistor -45 V, 3-Pin TO-92-3
