onsemi BD13816STU Transistor, -1.5 A PNP, -60 V, 3-Pin TO-126

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-8594
Mfr. Part No.:
BD13816STU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-1.5A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

TO-126

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Minimum DC Current Gain hFE

25

Maximum Emitter Base Voltage VEBO

-5V

Maximum Power Dissipation Pd

12.5W

Transistor Polarity

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

150°C

Pin Count

3

Length

8.3mm

Width

3.45mm

Series

BD138

Standards/Approvals

No

Height

17.16mm

Automotive Standard

No

Power PNP Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

  • RS Stock No. 8022963P
  • Mfr. Part No. BD13816STU
Each (Supplied in a Tube)
$0.633
  • RS Stock No. 7390325
  • Mfr. Part No. SS8550DBU
Each (In a Pack of 10)
$0.298
  • RS Stock No. 0765292
  • Mfr. Part No. KSA1013YBU
Each (In a Box of 20)
$0.292
  • RS Stock No. 7905337P
  • Mfr. Part No. MJD253T4G
Each (Supplied on a Reel)
$0.795

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy