XP Power Switching Regulator, 5V Output Voltage 28V, 1 A Output Current

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.39

(exc. GST)

$7.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 293 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.39
10 - 49$6.36
50 +$5.23

*price indicative

RS Stock No.:
134-6949
Distrelec Article No.:
301-83-712
Mfr. Part No.:
TR10S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Regulator

Output Voltage 1

5V

Output Current

1A

Number of Outputs

1

Efficiency

90%

Ripple and Noise

100mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

TR10

Line Regulation

1 %

Package Type

SIP

Depth

7.5mm

Standards/Approvals

RoHS

Length

11.68mm

Weight

2.1g

Width

10.16mm

Maximum Input Voltage

28V

Minimum Input Voltage

8V

MTBF

3800000h

Load Regulation

1.5 %

COO (Country of Origin):
TW

XP Power - TR10 Series DC-DC Converter


The TR10 Series from XP Power offers a highly reliable range of 1 Amp, 3-pin SIP switching regulators. The series has been designed in an industry standard package, are low cost and have a wide input range to 28 V. The TR10 Series have an operating temperature from -40°C to +85°C with high efficiency of 93% and are LM78MXX compatible.

Features and Benefits


• Low Cost

• 93% efficiency

• LM78MXX compatible

• Tight Regulation

• Small 3-Pin SIP package

• Full Power to 60°C (full range of -40°C to +85°C)

• Level B Conducted and Radiated emissions

XP POWER DC - High Voltage DC Non Isolated Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy