STMicroelectronics HD1750FX NPN Transistor, 24 A, 800 V, 3-Pin ISOWATT218FX
- RS Stock No.:
- 168-8859
- Mfr. Part No.:
- HD1750FX
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-8859
- Mfr. Part No.:
- HD1750FX
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 24 A | |
| Maximum Collector Emitter Voltage | 800 V | |
| Package Type | ISOWATT218FX | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 75 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 15.7 x 5.7 x 26.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 24 A | ||
Maximum Collector Emitter Voltage 800 V | ||
Package Type ISOWATT218FX | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 75 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 15.7 x 5.7 x 26.7mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- KR
Related links
- STMicroelectronics BUL381D NPN Transistor 800 V, 3-Pin TO-220
- STMicroelectronics BUL38D Transistor 800 V, 3-Pin TO-220
- STMicroelectronics Transistor 800 V, 3-Pin TO-220
- STMicroelectronics Transistor 800 V, 3-Pin TO-220
- STMicroelectronics BUL216 Transistor 800 V, 3-Pin TO-220
- Infineon BCW66KFE6327HTSA1 NPN Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor BC338-40 A1 NPN Transistor 25 V, 3-Pin TO-92
- onsemi BC33725TA NPN Transistor 45 V, 3-Pin TO-92
