RS Better World

Schneider Electric TeSyS D Contactor, 12V dc Coil, 3-Pole, 12 A, 5.5 kW 12V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$162.91

(exc. GST)

$179.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-295
Mfr. Part No.:
LC1D12JD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

12A

Series

TeSyS D

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

12A

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

12V dc

Maximum Operating Temperature

60°C

Length

77mm

Width

45mm

Standards/Approvals

RoHS, UL 508, CSA C22.2 No. 14, EN 60947-4-1, IEC 60947-4

Depth

93mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Contactor, 690V AC Contact Voltage, 2 Auxiliary Contacts - TeSys Series - LC1D12JD


Get your motor starter running with this contactor from Schneider Electric's TeSys Deca range. It's a heavy-duty option that opens and closes high-current carrying loads without putting your electrical circuit in a make-or-break situation. The unit has mechanical durability of up to 30 million cycles to withstand the demands of unforgiving environments. An opening time of 16 to 24ms means it's quick off the mark, so you benefit from an almost instant reaction speed. This robust unit takes shock and vibration in its stride, making it ideal for use in demanding applications.

• Flame-retardant, so there's minimal risk of it catching alight in the event of a fire

• IP20-rated enclosure is touch-proof and protected against objects larger than 12mm

• Space-saving dimensions of 77 (H) x 45 (W) x 95mm (D) to optimise circuit-board packing efficiency

• End-of-life optimised to maximise its recycling potential

Applications


• Mining and mineral processing

• Gensets

• Pumping equipment

• Wastewater management

Is this contactor insulated?


Yes, to keep you safe and help avoid the risk of electric shock, this contactor is isolated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy