Taiwan Semiconductor BC338-40 A1 NPN Transistor, 800 mA, 25 V, 3-Pin TO-92
- RS Stock No.:
- 170-4154
- Mfr. Part No.:
- BC338-40 A1
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4154
- Mfr. Part No.:
- BC338-40 A1
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 800 mA | |
| Maximum Collector Emitter Voltage | 25 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 625 mW | |
| Minimum DC Current Gain | 250 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 30 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 5.1 x 4.1 x 4.7mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 800 mA | ||
Maximum Collector Emitter Voltage 25 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 625 mW | ||
Minimum DC Current Gain 250 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 30 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 5.1 x 4.1 x 4.7mm | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Taiwan Semiconductor BC338-40 A1 NPN Transistor 25 V, 3-Pin TO-92
- Taiwan Semiconductor BC338-25 A1 NPN Transistor 25 V, 3-Pin TO-92
- Taiwan Semiconductor BC337-25 A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC337-16 A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC547B A1 NPN Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC547A A1 NPN Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC548B A1 NPN Transistor 30 V, 3-Pin TO-92
