STMicroelectronics MJE2955T Transistor, 10 A PNP, 60 V, 3-Pin TO-220
- RS Stock No.:
- 168-6253
- Mfr. Part No.:
- MJE2955T
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$93.60
(exc. GST)
$102.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.872 | $93.60 | - |
| 100 - 150 | $1.825 | $91.25 | 2% |
| 200 + | $1.797 | $89.85 | 4% |
*price indicative
- RS Stock No.:
- 168-6253
- Mfr. Part No.:
- MJE2955T
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 70V | |
| Maximum Transition Frequency ft | 2MHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 5 | |
| Maximum Power Dissipation Pd | 75W | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 29.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 70V | ||
Maximum Transition Frequency ft 2MHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 5 | ||
Maximum Power Dissipation Pd 75W | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 29.75mm | ||
Automotive Standard No | ||
PNP Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics Transistor 60 V, 3-Pin TO-220
- onsemi Transistor -60 V, 3-Pin TO-220
- onsemi MJE2955TG Transistor -60 V, 3-Pin TO-220
- onsemi D45H8G Transistor -60 V, 3-Pin TO-220
- onsemi Transistor -60 V, 3-Pin DPAK
- onsemi MJD2955G Transistor -60 V, 3-Pin DPAK
- onsemi MJD2955T4G Transistor -60 V, 3-Pin DPAK
- Nexperia Transistor -60 V, 5-Pin SOT-669
