onsemi MJE3055TG Transistor, 10 A NPN, 60 V, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$81.85

(exc. GST)

$90.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.637$81.85-
100 - 150$1.595$79.752%
200 +$1.571$78.554%

*price indicative

RS Stock No.:
163-2504
Mfr. Part No.:
MJE3055TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

10A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

70V

Maximum Transition Frequency ft

2MHz

Maximum Power Dissipation Pd

75W

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

5

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.83mm

Height

30.02mm

Length

10.53mm

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy