STMicroelectronics D45H11 Transistor, 20 A PNP, 80 V, 3-Pin TO-220
- RS Stock No.:
- 168-6139
- Mfr. Part No.:
- D45H11
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$88.70
(exc. GST)
$97.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 350 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.774 | $88.70 |
| 250 + | $1.597 | $79.85 |
*price indicative
- RS Stock No.:
- 168-6139
- Mfr. Part No.:
- D45H11
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 20A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 28.9mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 20A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 28.9mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PNP Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
- RS Stock No. 4859143
- Mfr. Part No. D45H11
- RS Stock No. 1686136
- Mfr. Part No. D44H11
- RS Stock No. 4859115
- Mfr. Part No. D44H11
- RS Stock No. 4864561
- Mfr. Part No. MJE2955T
Related links
- STMicroelectronics Transistor 80 V, 3-Pin TO-220
- onsemi TIP32BG Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi MJF45H11G Transistor -80 V, 3-Pin TO-220
- onsemi D45H11G Transistor -80 V, 3-Pin TO-220
- onsemi 2N6491G Transistor -80 V, 3-Pin TO-220









