onsemi MJD2955T4G Transistor, -10 A PNP, -60 V, 3-Pin DPAK
- RS Stock No.:
- 808-0023
- Mfr. Part No.:
- MJD2955T4G
- Brand:
- onsemi
This image is representative of the product range
Add 650 more to save $16.90
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$51.95
(exc. GST)
$57.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 600 | $1.039 | $51.95 | - |
| 650 - 1200 | $1.013 | $50.65 | $16.90 |
| 1250 + | $0.998 | $49.90 | $51.25 |
*price indicative
- RS Stock No.:
- 808-0023
- Mfr. Part No.:
- MJD2955T4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -10A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 70V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 5 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 500kHz | |
| Maximum Power Dissipation Pd | 20W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 10.41mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Series | MJD2955 | |
| Width | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -10A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 70V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 5 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 500kHz | ||
Maximum Power Dissipation Pd 20W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 10.41mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Series MJD2955 | ||
Width 2.38mm | ||
Automotive Standard AEC-Q101 | ||
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -60 V, 3-Pin DPAK
- onsemi MJD2955G Transistor -60 V, 3-Pin DPAK
- onsemi Transistor -60 V, 3-Pin TO-220
- onsemi MJE2955TG Transistor -60 V, 3-Pin TO-220
- onsemi D45H8G Transistor -60 V, 3-Pin TO-220
- onsemi Bipolar Transistor -100 V, 3-Pin DPAK
- onsemi MJD42CG Bipolar Transistor -100 V, 3-Pin DPAK
- STMicroelectronics Transistor 60 V, 3-Pin TO-220
