onsemi MJE2955TG Transistor, -10 A PNP, -60 V, 3-Pin TO-220
- RS Stock No.:
- 163-2503
- Mfr. Part No.:
- MJE2955TG
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$77.70
(exc. GST)
$85.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.554 | $77.70 | - |
| 100 - 150 | $1.515 | $75.75 | 2% |
| 200 + | $1.491 | $74.55 | 4% |
*price indicative
- RS Stock No.:
- 163-2503
- Mfr. Part No.:
- MJE2955TG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -10A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 70V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 2MHz | |
| Maximum Power Dissipation Pd | 75W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 5 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.53mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Height | 30.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -10A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 70V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 2MHz | ||
Maximum Power Dissipation Pd 75W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 5 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.53mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Height 30.02mm | ||
Automotive Standard No | ||
PNP Power Transistors, ON Semiconductor
Standards
- RS Stock No. 5452355
- Mfr. Part No. MJE2955TG
- RS Stock No. 5450292
- Mfr. Part No. MJE5852G
Related links
- onsemi Transistor -60 V, 3-Pin TO-220
- onsemi D45H8G Transistor -60 V, 3-Pin TO-220
- onsemi Transistor -60 V, 3-Pin DPAK
- STMicroelectronics Transistor 60 V, 3-Pin TO-220
- STMicroelectronics MJE2955T Transistor 60 V, 3-Pin TO-220
- onsemi MJD2955G Transistor -60 V, 3-Pin DPAK
- onsemi MJD2955T4G Transistor -60 V, 3-Pin DPAK
- onsemi Transistor -80 V, 3-Pin TO-220












