nVent HOFFMAN BPP Series Galvanised Steel Terminal Box, IP66, 400 mm x 400 mm x 13 mm
- RS Stock No.:
- 269-8754
- Mfr. Part No.:
- BPP40
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
$12.91
(exc. GST)
$14.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $6.455 | $12.91 |
*price indicative
- RS Stock No.:
- 269-8754
- Mfr. Part No.:
- BPP40
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 400mm | |
| External Depth | 13mm | |
| Body Material | Galvanised Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Internal Mount Type | DIN Rail | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Series | BPP | |
| Standards/Approvals | RoHS Exempt | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 400mm | ||
External Depth 13mm | ||
Body Material Galvanised Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Internal Mount Type DIN Rail | ||
Mounting plate Yes | ||
External Width 400mm | ||
Series BPP | ||
Standards/Approvals RoHS Exempt | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mounting profiles can be fitted into the terminal box to allow for DIN rails to be easily installed, exactly where required, for the mounting of modular components, eliminating the need for using the box's mounting plate.
Mounting profiles can be fitted into steel terminal boxes
It is easy to install
Related links
- nVent HOFFMAN BPP Series Galvanised Steel Enclosure Profile 500 mm H 13 mm L For Use With DIN Rail
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 400 mm x 400 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 400 mm x 400 mm x 120 mm
- nVent HOFFMAN BPP Series Galvanised Steel Enclosure Profile 273 mm L For Use With Enclosures
- nVent HOFFMAN BPP Series Galvanised Steel Enclosure Profile 163 mm L For Use With Enclosures
- nVent HOFFMAN BPP Series Galvanised Steel Enclosure Profile 113 mm L For Use With Enclosures
- nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box 400 mm x 600 mm x 120 mm
- nVent HOFFMAN BPP Series Mild Steel Enclosure Profile 600 mm H 13 mm L For Use With DIN Rail
