onsemi MJF45H11G Transistor, -10 A PNP, -80 V, 3-Pin TO-220
- RS Stock No.:
- 184-1139
- Mfr. Part No.:
- MJF45H11G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$16.25
(exc. GST)
$17.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.25 | $16.25 |
| 15 - 20 | $3.168 | $15.84 |
| 25 + | $3.118 | $15.59 |
*price indicative
- RS Stock No.:
- 184-1139
- Mfr. Part No.:
- MJF45H11G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -10A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Isolated | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 36W | |
| Maximum Transition Frequency ft | 20MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 420μm | |
| Height | 1.18mm | |
| Width | 190μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -10A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Isolated | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 36W | ||
Maximum Transition Frequency ft 20MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 420μm | ||
Height 1.18mm | ||
Width 190μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Related links
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi D45H11G Transistor -80 V, 3-Pin TO-220
- onsemi TIP32BG Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi 2N6491G Transistor -80 V, 3-Pin TO-220
- onsemi D45VH10G Transistor -80 V, 3-Pin TO-220
- STMicroelectronics Transistor 80 V, 3-Pin TO-220
