onsemi BC856BLT1G Transistor, -100 mA PNP, -65 V, 3-Pin SOT-23
- RS Stock No.:
- 544-9422
- Mfr. Part No.:
- BC856BLT1G
- Brand:
- onsemi
This image is representative of the product range
Add 760 more to save -
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$0.62
(exc. GST)
$0.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship
- Plus 1,100 unit(s) ready to ship from another location
- Plus 8,800 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.031 | $0.62 | - |
| 760 - 1480 | $0.031 | $0.62 | - |
| 1500 + | $0.03 | $0.60 | 3% |
*price indicative
- RS Stock No.:
- 544-9422
- Mfr. Part No.:
- BC856BLT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 125 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Series | BC856ALT1G | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 125 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.11mm | ||
Length 3.04mm | ||
Series BC856ALT1G | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
Small Signal PNP Transistors, ON Semiconductor
Standards
- RS Stock No. 5449444
- Mfr. Part No. BC858BLT1G
- RS Stock No. 7813960
- Mfr. Part No. BC858ALT1G
- RS Stock No. 6900117
- Mfr. Part No. BC858CLT3G
- RS Stock No. 6900117P
- Mfr. Part No. BC858CLT3G
Related links
- onsemi Transistor -65 V, 3-Pin SOT-23
- onsemi BC856ALT1G Transistor -65 V, 3-Pin SOT-23
- Nexperia Transistor -65 V, 3-Pin SOT-23
- Nexperia BC856 -100 mA PNP 3-Pin SOT-23
- Nexperia BC856B 100 mA PNP 3-Pin SOT-23
- Nexperia BC856B -100 mA PNP 3-Pin SOT-23
- Nexperia BC857B -100 mA PNP 3-Pin SOT-23
- Diodes Inc BC856B-7-F Transistor -65 V, 3-Pin SOT-23











