onsemi 2SC4482U-AN NPN Transistor, 5 A, 20 V, 3-Pin NMP
- RS Stock No.:
- 163-2003
- Mfr. Part No.:
- 2SC4482U-AN
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$1,190.00
(exc. GST)
$1,310.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.476 | $1,190.00 |
| 12500 + | $0.429 | $1,072.50 |
*price indicative
- RS Stock No.:
- 163-2003
- Mfr. Part No.:
- 2SC4482U-AN
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | NMP | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 150 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.9 x 2.5 x 4.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type NMP | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.9 x 2.5 x 4.5mm | ||
Related links
- onsemi 2SC4482T-AN NPN Transistor 20 V, 3-Pin NMP
- onsemi Transistor 20 V, 3-Pin TO-92
- onsemi KSD5041RTA Transistor 20 V, 3-Pin TO-92
- Panasonic DSC5G03T0L NPN Transistor 20 V, 3-Pin SMini3 F2 B
- onsemi MJD200G NPN Transistor 25 V, 3-Pin DPAK
- ROHM 2SC5103TLQ NPN Transistor 60 V, 3-Pin SC-63
- STMicroelectronics BUL381D NPN Transistor 800 V, 3-Pin TO-220
- Nexperia BFS20 25 mA NPN 3-Pin SOT-23
