Nexperia BFS20,215 Transistor, 25 mA NPN, 20 V, 3-Pin SOT-23
- RS Stock No.:
- 436-8079
- Mfr. Part No.:
- BFS20,215
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$24.50
(exc. GST)
$27.00
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.98 | $24.50 | - |
| 750 - 1475 | $0.976 | $24.40 | $3.00 |
| 1500 + | $0.941 | $23.53 | $58.50 |
*price indicative
- RS Stock No.:
- 436-8079
- Mfr. Part No.:
- BFS20,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 25mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 450MHz | |
| Maximum Emitter Base Voltage VEBO | 4V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BFS20 | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 25mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 450MHz | ||
Maximum Emitter Base Voltage VEBO 4V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BFS20 | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Width 2.5mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 20 V, 3-Pin SOT-23
- Nexperia Transistor 20 V, 3-Pin SOT-323
- Nexperia BFS20W 25 mA NPN 3-Pin SOT-323
- Nexperia BFS19 30 mA NPN 3-Pin SOT-23
- Infineon Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon BF771E6327HTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon BFR182E6327HTSA1 Bipolar Transistor 20 V, 3-Pin SOT-23
