onsemi MJD200G Transistor, 5 A, 25 V, 3-Pin DPAK

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
790-5321
Mfr. Part No.:
MJD200G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

5A

Maximum Collector Emitter Voltage Vceo

25V

Package Type

TO-252

Mount Type

Surface Mount

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V dc

Maximum Emitter Base Voltage VEBO

8V

Minimum DC Current Gain hFE

45

Maximum Operating Temperature

150°C

Pin Count

3

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links