onsemi 2SC4482T-AN NPN Transistor, 5 A, 20 V, 3-Pin NMP
- RS Stock No.:
- 163-2002
- Mfr. Part No.:
- 2SC4482T-AN
- Brand:
- onsemi
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 163-2002
- Mfr. Part No.:
- 2SC4482T-AN
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | NMP | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 120 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.9 x 2.5 x 4.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type NMP | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 120 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 6.9 x 2.5 x 4.5mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 2SC4482U-AN NPN Transistor 20 V, 3-Pin NMP
- onsemi KSD5041RTA NPN Transistor 20 V, 3-Pin TO-92
- onsemi BCP68T1G NPN Transistor 20 V, 3 + Tab-Pin SOT-223
- Nexperia PBSS4320T 2 A 3-Pin SOT-23
- Nexperia BC868-25 2 A 3-Pin SOT-89
- Nexperia BC868 2 A 3-Pin SOT-89
- Nexperia PBSS4120T 1 A 3-Pin SOT-23
- Diodes Inc DSS20201L-7 NPN Transistor 20 V, 3-Pin SOT-23
