Nexperia PHPT61010PYX Transistor, -10 A PNP, -100 V, 5-Pin SOT-669
- RS Stock No.:
- 153-0712
- Mfr. Part No.:
- PHPT61010PYX
- Brand:
- Nexperia
This image is representative of the product range
Add 3000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$871.50
(exc. GST)
$958.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.581 | $871.50 | - |
| 3000 - 13500 | $0.57 | $855.00 | 1% |
| 15000 + | $0.558 | $837.00 | 3% |
*price indicative
- RS Stock No.:
- 153-0712
- Mfr. Part No.:
- PHPT61010PYX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -10A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Maximum Transition Frequency ft | 90MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -8V | |
| Minimum DC Current Gain hFE | 180 | |
| Maximum Power Dissipation Pd | 25W | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 175°C | |
| Pin Count | 5 | |
| Height | 1.05mm | |
| Length | 5mm | |
| Series | PHPT61010PY | |
| Width | 4.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -10A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -100V | ||
Maximum Transition Frequency ft 90MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -8V | ||
Minimum DC Current Gain hFE 180 | ||
Maximum Power Dissipation Pd 25W | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 175°C | ||
Pin Count 5 | ||
Height 1.05mm | ||
Length 5mm | ||
Series PHPT61010PY | ||
Width 4.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 1531924
- Mfr. Part No. PHPT61010PYX
- RS Stock No. 1531924P
- Mfr. Part No. PHPT61010PYX
- RS Stock No. 1530697
- Mfr. Part No. PHPT61003PYX
- RS Stock No. 1531884
- Mfr. Part No. PHPT61003PYX
Related links
- Nexperia PHPT61010PYX Transistor -100 V, 5-Pin SOT-669
- Nexperia Transistor 100 V, 5-Pin SOT-669
- Nexperia Transistor -60 V, 5-Pin SOT-669
- Nexperia PHPT61010NYX Transistor 100 V, 5-Pin SOT-669
- Nexperia Transistor -100 V, 5-Pin SOT-669
- Nexperia PHPT61003PYX Transistor -100 V, 5-Pin SOT-669
- Nexperia Transistor 100 V, 5-Pin SOT-669
- Nexperia PHPT60610PYX Transistor -60 V, 5-Pin SOT-669










