Nexperia PDTC114YT,215 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$7.70

(exc. GST)

$8.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,100 unit(s) ready to ship from another location
  • Plus 24,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.154$7.70-
750 - 1450$0.15$7.502%
1500 +$0.148$7.403%

*price indicative

Packaging Options:
RS Stock No.:
518-2775
Mfr. Part No.:
PDTC114YT,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

250mW

Maximum Transition Frequency ft

230MHz

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

10V

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Series

PDTC114Y

Width

1.4mm

Standards/Approvals

RoHS

Length

3mm

Height

1mm

Automotive Standard

AEC-Q101

Dual Resistor Digital NPN Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy