SIBA 50A Ceramic Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 768-6096
- Mfr. Part No.:
- 5012406.5
- Brand:
- SIBA
23 In AU stock for next working day delivery
104 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.32
(exc. GST)
$38.85
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $35.32 |
25 - 99 | $35.04 |
100 + | $34.51 |
- RS Stock No.:
- 768-6096
- Mfr. Part No.:
- 5012406.5
- Brand:
- SIBA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIBA HBC Ceramic Cartridge Fuse Type gR
SIBA cylindrical ultra-rapid fuses are available in six different sizes. They can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches.
High interrupting rating up to 300 kA
Voltage rating AC 250 V to AC 1000 V
Protection of Power Semiconductors according to IEC 60269-1 and -4
Available with integrated striker pin
Classes according to IEC 60269-4 and DIN VDE 0636-40
Fuse-holder / fuse-clips and accessories are available
Voltage rating AC 250 V to AC 1000 V
Protection of Power Semiconductors according to IEC 60269-1 and -4
Available with integrated striker pin
Classes according to IEC 60269-4 and DIN VDE 0636-40
Fuse-holder / fuse-clips and accessories are available
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | 14 x 51mm |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Application Category | gR |
UL Class | UL 248-13 |
Series | URZ |
Related links
- Legrand 50A Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 50A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 50A Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 50A M Ceramic Cartridge Fuse, 14 x 51mm
- SIBA 32A Ceramic Cartridge Fuse, 14 x 51mm
- SIBA 40A Ceramic Cartridge Fuse, 14 x 51mm
- SIBA 20A Ceramic Cartridge Fuse, 14 x 51mm
- SIBA 25A Ceramic Cartridge Fuse, 14 x 51mm