onsemi 2SA2039-TL-E Transistor, -5 A PNP, -50 V, 3-Pin TP-FA
- RS Stock No.:
- 145-3582
- Mfr. Part No.:
- 2SA2039-TL-E
- Brand:
- onsemi
This image is representative of the product range
Add 1400 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 700 units)*
$473.20
(exc. GST)
$520.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 700 - 700 | $0.676 | $473.20 | - |
| 1400 - 2100 | $0.659 | $461.30 | 2% |
| 2800 + | $0.649 | $454.30 | 3% |
*price indicative
- RS Stock No.:
- 145-3582
- Mfr. Part No.:
- 2SA2039-TL-E
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | TP-FA | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Power Dissipation Pd | 15W | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Transition Frequency ft | 360MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Series | 2SA2039 | |
| Width | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type TP-FA | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Power Dissipation Pd 15W | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Transition Frequency ft 360MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 2.3mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Series 2SA2039 | ||
Width 9.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi 2SA2039-TL-E Transistor -50 V, 3-Pin TP-FA
- onsemi Transistor -50 V, 3-Pin TP-FA
- onsemi Transistor 160 V, 3-Pin TP-FA
- onsemi Transistor 100 V, 4-Pin TP-FA
- onsemi 2SD1816S-TL-E NPN Transistor 100 V, 3-Pin TP-FA
- onsemi Transistor 50 V, 4-Pin TP-FA
- onsemi Transistor 50 V, 3-Pin TP-FA
- onsemi 2SB1201S-TL-E Transistor -50 V, 3-Pin TP-FA
