onsemi Transistor, 8 A NPN, 50 V, 4-Pin TP-FA
- RS Stock No.:
- 163-0849
- Mfr. Part No.:
- 2SC5707-TL-E
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 1400 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 700 units)*
$541.10
(exc. GST)
$595.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 700 - 700 | $0.773 | $541.10 | - |
| 1400 - 2100 | $0.754 | $527.80 | 2% |
| 2800 + | $0.742 | $519.40 | 4% |
*price indicative
- RS Stock No.:
- 163-0849
- Mfr. Part No.:
- 2SC5707-TL-E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TP-FA | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 15W | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | 2SC5707 | |
| Length | 6.7mm | |
| Width | 5.5mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TP-FA | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 15W | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series 2SC5707 | ||
Length 6.7mm | ||
Width 5.5mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 2SC5707-TL-E Transistor 50 V, 4-Pin TP-FA
- Sanyo 2SC5707-TL-E NPN Bipolar Transistor 100 V, 4-Pin TP FA
- onsemi Transistor 100 V, 4-Pin TP-FA
- onsemi Transistor -50 V, 3-Pin TP-FA
- onsemi Transistor -50 V, 3-Pin TP-FA
- onsemi Transistor 160 V, 3-Pin TP-FA
- onsemi 2SD1815S-TL-E Transistor 100 V, 4-Pin TP-FA
- Sanyo 2SA1552S-TL-E PNP Transistor 160 V, 4-Pin TP-FA
