onsemi 2SD1815S-TL-E Transistor, 3 A NPN, 100 V, 4-Pin TP-FA

This image is representative of the product range

Get a bulk buy discount

Add 1400 more to save 2%

View bulk pricing options

Subtotal (1 reel of 700 units)*

$446.60

(exc. GST)

$491.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
700 - 700$0.638$446.60-
1400 - 2100$0.622$435.402%
2800 +$0.612$428.404%

*price indicative

RS Stock No.:
145-3526
Mfr. Part No.:
2SD1815S-TL-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

100V

Package Type

TP-FA

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

120V

Maximum Transition Frequency ft

1MHz

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

140

Transistor Polarity

NPN

Maximum Power Dissipation Pd

20W

Pin Count

4

Maximum Operating Temperature

150°C

Series

2SD1815S

Length

6.7mm

Width

2.5mm

Height

10.1mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP

General Purpose NPN Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy