ROHM EMH11T2R Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-563

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-6576
Mfr. Part No.:
EMH11T2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-563

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Dual

Pin Count

6

Number of Elements per Chip

2

Typical Input Resistor

10 kΩ

Typical Resistor Ratio

1

Base-Emitter Resistor

10kΩ

Dimensions

1.7 x 1.3 x 0.45mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy