ROHM 2SC4102U3T106R NPN Transistor, 50 mA, 120 V, 3-Pin SOT-323
- RS Stock No.:
- 184-7675
- Mfr. Part No.:
- 2SC4102U3T106R
- Brand:
- ROHM
Get a bulk buy discount
Add 250 more to save $3.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$26.10
(exc. GST)
$28.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.522 | $26.10 | - |
| 250 - 450 | $0.507 | $25.35 | $3.75 |
| 500 - 950 | $0.491 | $24.55 | $15.50 |
| 1000 + | $0.476 | $23.80 | $46.00 |
*price indicative
- RS Stock No.:
- 184-7675
- Mfr. Part No.:
- 2SC4102U3T106R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- TH
2SC4102U3 is a transistor for high-voltage amplifier. Complementary is the 2SARA41C/2SA1579U3
High breakdown voltage (BVCEO=120V)
Complements the 2SARA41C/2SA1579U3.
Complements the 2SARA41C/2SA1579U3.
Related links
- ROHM High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- ROHM 2SA1579U3T106 High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- ROHM 2SA1579T106R/S Transistor -120 V, 3-Pin SOT-323
- ROHM 2SC3906KT146E/R/S Transistor 120 V, 3-Pin SOT-346
- ROHM 2SC4081T106Q/R NPN Transistor 50 V, 3-Pin SOT-323
- ROHM 2SAR372P5T100Q PNP Transistor -120 V, 3-Pin SOT-89
- Toshiba 2SC4117-GR(TE85L 100 mA NPN 3-Pin SOT-323
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
