Panasonic, DMC564060R, Dual NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, 6-Pin SMini6

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-6045P
Mfr. Part No.:
DMC564060R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SMini6 F3 B

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

160

Transistor Configuration

Isolated

Pin Count

6

Number of Elements per Chip

2

Dimensions

2 x 1.25 x 0.6mm

Maximum Operating Temperature

+150 °C

Typical Input Resistor

4.7 kΩ

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy