ROHM DTC013ZUBTL Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323FL
- RS Stock No.:
- 146-7048
- Mfr. Part No.:
- DTC013ZUBTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-7048
- Mfr. Part No.:
- DTC013ZUBTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-323FL | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | DTC013Z | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-323FL | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series DTC013Z | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
- RS Stock No. 1785865
- Mfr. Part No. DTC143EU3T106
Each (In a Pack of 200)
$0.105
- RS Stock No. 0265149
- Mfr. Part No. DTC124GU3HZGT106
Each (On a Tape of 100)
$0.183
- RS Stock No. 1314638
- Mfr. Part No. DTC023YMT2L
Each (In a Pack of 200)
$0.125
- RS Stock No. 0265148
- Mfr. Part No. DTC115TU3T106
Each (On a Tape of 100)
$0.174
Related links
- ROHM DTC013ZUBTL Digital Transistor 50 V, 3-Pin SOT-323FL
- ROHM DTC143EU3T106 Digital Transistor 50 V, 3-Pin SOT-323
- Infineon BCR133E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23
- Infineon Digital Transistor 50 V, 3-Pin SOT-23
- Infineon BCR119E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC143ZCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTC114ET 100 mA NPN 3-Pin SOT-23
- Infineon BCR133WH6327XTSA1 Digital Transistor 50 V, 3-Pin SOT-323










