ROHM DTC123YETL Transistor, 100 mA NPN, 3-Pin SOT-416

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-1926
Mfr. Part No.:
DTC123YETL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Package Type

SOT-416

Mount Type

Surface

Transistor Configuration

Single

Maximum Transition Frequency ft

250MHz

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

33

Transistor Polarity

NPN

Maximum Power Dissipation Pd

150mW

Maximum Operating Temperature

150°C

Pin Count

3

Height

800μm

Series

DTC123Y

Width

900μm

Standards/Approvals

No

Length

1.7mm

Automotive Standard

No

These are the standard products of "digital transistors".

Standard digital transistor

Built-In Biasing Resistors

Small Surface Mount Package

Pb Free

Applications:

Portable Data Terminal

Coin Processing Machines

Digital Multimeter: Handy Type

Motor Control: Brushless DC

PLC (Programmable Logic Controller)

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Smart Meter

Embedded PC

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Surveillance Camera for Network

Machine Vision Camera for Industrial

Fingerprint Authentication Device

GFCI(Ground Fault Circuit Interrupter)

Display for EMS

Digital Multimeter: Bench Type

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy