onsemi Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

$15.00

(exc. GST)

$16.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 600$0.075$15.00
800 - 1400$0.074$14.80
1600 +$0.072$14.40

*price indicative

RS Stock No.:
781-3957
Mfr. Part No.:
BC847ALT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V dc

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

90

Transistor Polarity

NPN

Maximum Power Dissipation Pd

300mW

Maximum Transition Frequency ft

100MHz

Pin Count

3

Maximum Operating Temperature

150°C

Length

3.04mm

Height

1.1mm

Series

BC847

Standards/Approvals

No

Width

2.64mm

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy