ROHM 2SD1484KT146Q Bipolar Transistor, 500 mA NPN, 50 V, 3-Pin SOT-346
- RS Stock No.:
- 215-9575
- Mfr. Part No.:
- 2SD1484KT146Q
- Brand:
- ROHM
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$333.00
(exc. GST)
$366.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.111 | $333.00 | - |
| 6000 - 9000 | $0.108 | $324.00 | $18.00 |
| 12000 + | $0.106 | $318.00 | $60.00 |
*price indicative
- RS Stock No.:
- 215-9575
- Mfr. Part No.:
- 2SD1484KT146Q
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 120 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.3mm | |
| Length | 3mm | |
| Series | 2SD1484K | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 120 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.3mm | ||
Length 3mm | ||
Series 2SD1484K | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- ROHM 2SD1484KT146Q Bipolar Transistor 50 V, 3-Pin SOT-346
- ROHM Bipolar Transistor 32 V, 3-Pin SOT-346
- ROHM 2SD1782KT146R Bipolar Transistor 80 V, 3-Pin SOT-346
- ROHM 2SC2411KT146Q Bipolar Transistor 32 V, 3-Pin SOT-346
- Toshiba 2SC3325-Y(F) Transistor 50 V, 3-Pin SOT-346
- ROHM Bipolar Transistor -50 V, 3-Pin SOT-346
- ROHM 500 mA 50 V 4.7 kΩ Single, 3-Pin SOT-346
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
