Diodes Inc BCP53TA Transistor, 1 A PNP, 80 V, 3-Pin SOT-223

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-0888
Mfr. Part No.:
BCP53TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-223 (SC-73)

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-100V

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

25

Transistor Polarity

PNP

Maximum Transition Frequency ft

150MHz

Pin Count

3

Maximum Operating Temperature

150°C

Length

6.55mm

Series

BCP53

Height

1.65mm

Standards/Approvals

No

Width

7.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


  • RS Stock No. 7513626P
  • Mfr. Part No. BCP5316TA
Each (Supplied on a Reel)
$0.417
  • RS Stock No. 1220891
  • Mfr. Part No. BCP5316TA
Each (On a Reel of 1000)
$0.17
  • RS Stock No. 7513626
  • Mfr. Part No. BCP5316TA
Each (On a Tape of 50)
$0.417
  • RS Stock No. 8076165P
  • Mfr. Part No. FZT649
Each (Supplied on a Reel)
$0.999

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy