Diodes Inc BCP53TA Transistor, 1 A PNP, 80 V, 3-Pin SOT-223
- RS Stock No.:
- 751-3613
- Mfr. Part No.:
- BCP53TA
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 751-3613
- Mfr. Part No.:
- BCP53TA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-223 (SC-73) | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Maximum Transition Frequency ft | 150MHz | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Length | 6.55mm | |
| Series | BCP53 | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-223 (SC-73) | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -100V | ||
Maximum Transition Frequency ft 150MHz | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Length 6.55mm | ||
Series BCP53 | ||
Height 1.65mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 80 V, 3-Pin SOT-223
- Nexperia Transistor -80 V, 3-Pin SOT-223
- Nexperia BCP53TX Transistor -80 V, 3-Pin SOT-223
- Nexperia BCP53-16TX Transistor -80 V, 3-Pin SOT-223
- Diodes Inc Transistor -80 V, 4-Pin SOT-223
- Diodes Inc Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Diodes Inc BCP5316TA Transistor -80 V, 4-Pin SOT-223
- Diodes Inc BCP5616TTC Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
