Diodes Inc BCX5316TA Transistor, -1 A PNP, -80 V, 3-Pin SOT-89
- RS Stock No.:
- 122-0884
- Mfr. Part No.:
- BCX5316TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 2000 more to save $4.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$173.00
(exc. GST)
$190.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.173 | $173.00 | - |
| 2000 - 3000 | $0.171 | $171.00 | $4.00 |
| 4000 + | $0.166 | $166.00 | $28.00 |
*price indicative
- RS Stock No.:
- 122-0884
- Mfr. Part No.:
- BCX5316TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Series | BCX531 | |
| Width | 4.25mm | |
| Length | 4.6mm | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -100V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Series BCX531 | ||
Width 4.25mm | ||
Length 4.6mm | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BCX5316TA Transistor -80 V, 3-Pin SOT-89
- Diodes Inc Transistor 80 V, 3-Pin SOT-89
- Diodes Inc Transistor 80 V, 3-Pin SOT-223
- Diodes Inc Transistor -60 V, 3-Pin SOT-89
- Diodes Inc Transistor -100 V, 3-Pin SOT-89
- Diodes Inc Transistor -20 V, 3-Pin SOT-89
- Diodes Inc Transistor -80 V, 3-Pin SOT-23
- Nexperia Transistor -80 V, 3-Pin SOT-89
