Diodes Inc BCP5316TA Transistor, -1 A PNP, -80 V, 4-Pin SOT-223
- RS Stock No.:
- 122-0891
- Mfr. Part No.:
- BCP5316TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$170.00
(exc. GST)
$190.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,000 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 05 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.17 | $170.00 | - |
| 2000 - 3000 | $0.165 | $165.00 | 2% |
| 4000 + | $0.163 | $163.00 | 4% |
*price indicative
- RS Stock No.:
- 122-0891
- Mfr. Part No.:
- BCP5316TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | BCP53 | |
| Width | 7.1mm | |
| Length | 6.55mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -100V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Series BCP53 | ||
Width 7.1mm | ||
Length 6.55mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 7513626
- Mfr. Part No. BCP5316TA
- RS Stock No. 7513626P
- Mfr. Part No. BCP5316TA
- RS Stock No. 6697316
- Mfr. Part No. FZT792ATA
- RS Stock No. 6697694
- Mfr. Part No. FZT956TA
Related links
- Diodes Inc BCP5316TA Transistor -80 V, 4-Pin SOT-223
- Diodes Inc Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Diodes Inc BCP5616TTC Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Diodes Inc Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP53-16 -1 A PNP 4-Pin SOT-223
- Nexperia Transistor -80 V, 4-Pin SOT-223
- Diodes Inc Transistor -30 V, 4-Pin SOT-223
- Diodes Inc Transistor -300 V, 4-Pin SOT-223







