onsemi MJL4281AG Transistor, 15 A NPN, 350 V, 3-Pin TO-264

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$176.17

(exc. GST)

$193.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25$7.047$176.18-
50 - 75$6.947$173.681%
100 +$6.766$169.153%

*price indicative

RS Stock No.:
100-7570
Mfr. Part No.:
MJL4281AG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

15A

Maximum Collector Emitter Voltage Vceo

350V

Package Type

TO-264

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

350V

Maximum Power Dissipation Pd

230W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

10

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

35MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

37.8mm

Length

20.3mm

Width

5.3mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CZ

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

  • RS Stock No. 0463094
  • Mfr. Part No. MJL4281AG
Each
$11.56
  • RS Stock No. 0463094P
  • Mfr. Part No. MJL4281AG
Each (Supplied in a Tube)
$11.56
  • RS Stock No. 8268428
  • Mfr. Part No. 2SC5103TLQ
Each (In a Pack of 10)
$1.725
  • RS Stock No. 1663239
  • Mfr. Part No. KSC2690AYS
Each (In a Bag of 2000)
$0.617

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy