onsemi MJL4302AG Transistor, -15 A PNP, -350 V, 3-Pin TO-3BPL
- RS Stock No.:
- 102-2278
- Mfr. Part No.:
- MJL4302AG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$166.35
(exc. GST)
$182.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 06 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $6.654 | $166.35 |
| 50 - 75 | $6.612 | $165.30 |
| 100 + | $6.388 | $159.70 |
*price indicative
- RS Stock No.:
- 102-2278
- Mfr. Part No.:
- MJL4302AG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -15A | |
| Maximum Collector Emitter Voltage Vceo | -350V | |
| Package Type | TO-3BPL | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 350V | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Power Dissipation Pd | 230W | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 35MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 37.8mm | |
| Length | 20.3mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -15A | ||
Maximum Collector Emitter Voltage Vceo -350V | ||
Package Type TO-3BPL | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 350V | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Power Dissipation Pd 230W | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 35MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 37.8mm | ||
Length 20.3mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJL4302AG Transistor -350 V, 3-Pin TO-3BPL
- onsemi Transistor 200 V, 3-Pin TO-3BPL
- onsemi MJL3281AG Transistor 200 V, 3-Pin TO-3BPL
- onsemi Transistor 350 V, 3-Pin TO-264
- onsemi Transistor -350 V, 3-Pin TO-220
- onsemi Transistor -350 V, 3-Pin TO-220
- onsemi Transistor -350 V, 3-Pin TO-220
- onsemi Transistor -260 V, 3-Pin TO-264
