onsemi MJL3281AG Transistor, 15 A NPN, 200 V, 3-Pin TO-3BPL
- RS Stock No.:
- 100-7571
- Mfr. Part No.:
- MJL3281AG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$140.63
(exc. GST)
$154.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 225 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $5.625 | $140.63 |
| 50 - 75 | $5.52 | $138.00 |
| 100 + | $5.399 | $134.98 |
*price indicative
- RS Stock No.:
- 100-7571
- Mfr. Part No.:
- MJL3281AG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 200V | |
| Package Type | TO-3BPL | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 230V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 30MHz | |
| Maximum Power Dissipation Pd | 200W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 45 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Length | 20.3mm | |
| Height | 47.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 200V | ||
Package Type TO-3BPL | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 230V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 30MHz | ||
Maximum Power Dissipation Pd 200W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 45 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Length 20.3mm | ||
Height 47.8mm | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJL3281AG Transistor 200 V, 3-Pin TO-3BPL
- Toshiba 2SC5949-O(Q) Transistor 200 V, 3-Pin TO-3PL
- onsemi Transistor -350 V, 3-Pin TO-3BPL
- onsemi Transistor 200 V, 3-Pin TO-204
- onsemi Transistor 250 V, 3-Pin TO-3BPL
- onsemi MJL4302AG Transistor -350 V, 3-Pin TO-3BPL
- onsemi MJ15022G Transistor 200 V, 3-Pin TO-204
- onsemi MJL21194G Transistor 250 V, 3-Pin TO-3BPL
