onsemi MJL4281AG Transistor, 15 A NPN, 350 V, 3-Pin TO-264

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.30

(exc. GST)

$12.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 24 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$11.30
7 - 34$11.12
35 +$9.14

*price indicative

Packaging Options:
RS Stock No.:
463-094
Mfr. Part No.:
MJL4281AG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

15A

Maximum Collector Emitter Voltage Vceo

350V

Package Type

TO-264

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

350V

Minimum DC Current Gain hFE

10

Transistor Polarity

NPN

Maximum Power Dissipation Pd

230W

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

35MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

37.8mm

Length

20.3mm

Standards/Approvals

No

Width

5.3mm

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy