Toshiba RN1403(TE85L,F) Digital Transistor, 100 mA NPN, 50 V, 3-Pin S-MINI
- RS Stock No.:
- 580-161
- Mfr. Part No.:
- RN1403(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 375 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.05
(exc. GST)
$4.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 350 | $0.162 | $4.05 | - |
| 375 - 725 | $0.16 | $4.00 | 1% |
| 750 - 1475 | $0.158 | $3.95 | 2% |
| 1500 - 2975 | $0.155 | $3.88 | 4% |
| 3000 + | $0.152 | $3.80 | 6% |
*price indicative
- RS Stock No.:
- 580-161
- Mfr. Part No.:
- RN1403(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | S-MINI | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Series | RN1403 | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type S-MINI | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.9mm | ||
Height 1.1mm | ||
Series RN1403 | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Transistor with Built-In Resistor, BRT Series S-MINI (SC-59), Toshiba
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Toshiba RN1415(TE85L 100 mA NPN 3-Pin S-MINI
- Toshiba RN1107(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1406(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1106(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1102(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1407(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1416(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1405(TE85L 100 mA NPN 3-Pin SC-59
