STMicroelectronics Bipolar Transistor, 8 A NPN, 450 V, 3-Pin TO-220
- RS Stock No.:
- 188-8269
- Mfr. Part No.:
- BUL1102EFP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$77.80
(exc. GST)
$85.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,600 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.556 | $77.80 |
| 250 + | $1.40 | $70.00 |
*price indicative
- RS Stock No.:
- 188-8269
- Mfr. Part No.:
- BUL1102EFP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Minimum DC Current Gain hFE | 12 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 70W | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BUL1102E | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Height | 30.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Minimum DC Current Gain hFE 12 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 70W | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BUL1102E | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Height 30.6mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics BUL1102EFP Bipolar Transistor 450 V, 3-Pin TO-220
- STMicroelectronics Transistor 450 V, 3-Pin TO-220
- STMicroelectronics BUL58D Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi MJE18008G Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi BUX85G Transistor 450 V, 3-Pin TO-220
- onsemi MJF18004G Transistor 450 V, 3-Pin TO-220
