RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 19 Tooth
- RS Stock No.:
- 286-5770
- Mfr. Part No.:
- A1 27T5/19-2
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $4.62
View bulk pricing optionsSubtotal (1 unit)*
$38.73
(exc. GST)
$42.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $38.73 | - |
| 6 - 29 | $37.96 | $4.62 |
| 30 + | $31.24 | $224.70 |
*price indicative
- RS Stock No.:
- 286-5770
- Mfr. Part No.:
- A1 27T5/19-2
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 19 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 30.24mm | |
| Flange Diameter | 34mm | |
| Bore Diameter | 6mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 16mm | |
| Outside Diameter | 29.4mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 19 | ||
Pitch 5mm | ||
Pitch Circle Diameter 30.24mm | ||
Flange Diameter 34mm | ||
Bore Diameter 6mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 16mm | ||
Outside Diameter 29.4mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Related links
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 19 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 14 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 16 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 19 Tooth












