RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 14 Tooth

Get a bulk buy discount

Add 6 more to save $2.40

View bulk pricing options

Subtotal (1 unit)*

$28.23

(exc. GST)

$31.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$28.23-
6 - 29$27.83$2.40
30 +$22.91$159.60

*price indicative

RS Stock No.:
286-5758
Mfr. Part No.:
A1 27T5/14-2
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Teeth

14

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

22.28mm

Flange Diameter

26mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

16mm

Outside Diameter

21.45mm

Bore Type

Pilot Bore

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Metric Pitch Timing Belt Pulleys


Aluminium timing pulleys to suit all polyurethane timing belts

Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores

  • RS Stock No. 2365399
  • Mfr. Part No. 27 T5 / 14-2
Each
$11.03
  • RS Stock No. 2365398
  • Mfr. Part No. 21 T5 / 14-2
Each
$10.65
  • RS Stock No. 2365397
  • Mfr. Part No. 14-221AT5
Each
$13.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy