RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 19 Tooth

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.06

(exc. GST)

$41.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$38.06
6 - 29$37.32
30 +$30.70

*price indicative

RS Stock No.:
286-5657
Mfr. Part No.:
A1 21T5/19-2
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timing Belt Pulley

Number of Teeth

19

Pitch

5mm

Pitch Circle Diameter

30.24mm

Bore Diameter

6mm

Flange Diameter

34mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

10mm

Outside Diameter

29.4mm

Standards/Approvals

No

Bore Type

Pilot Bore

RoHS Status: Exempt

Metric Pitch Timing Belt Pulleys


Aluminium timing pulleys to suit all polyurethane timing belts

Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy