Mecalectro 8.19.AB.83 Linear Solenoid, 24V 111.9 mm
- RS Stock No.:
- 171-9610
- Mfr. Part No.:
- 819AB83
- Brand:
- Mecalectro
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$431.93
(exc. GST)
$475.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $431.93 | - |
| 5 - 9 | $427.90 | - |
| 10 + | $423.88 | 1% |
*price indicative
- RS Stock No.:
- 171-9610
- Mfr. Part No.:
- 819AB83
- Brand:
- Mecalectro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecalectro | |
| Product Type | Linear Solenoid | |
| Supply Voltage | 24V | |
| Action | Push Pull | |
| Duty Cycle | 100% | |
| Magnetic Force | 22N | |
| Maximum Stroke | 16mm | |
| Closed Power Continuous | 18W | |
| Weight | 600g | |
| Standards/Approvals | No | |
| Length | 111.9mm | |
| Series | 8.19.AB.83 | |
| Select all | ||
|---|---|---|
Brand Mecalectro | ||
Product Type Linear Solenoid | ||
Supply Voltage 24V | ||
Action Push Pull | ||
Duty Cycle 100% | ||
Magnetic Force 22N | ||
Maximum Stroke 16mm | ||
Closed Power Continuous 18W | ||
Weight 600g | ||
Standards/Approvals No | ||
Length 111.9mm | ||
Series 8.19.AB.83 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Linear solenoids: single-acting, heavy-duty, protected design
Single-acting linear solenoids for automated systems, various machines and security applications.;Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.;For models with 24 VDC and intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).
- RS Stock No. 3794067
- Mfr. Part No. 8 MB0 AA 29 24VCC 15W
Each
$118.78
- RS Stock No. 1719604
- Mfr. Part No. 813AB83
Each
$347.57
- RS Stock No. 3467872
- Mfr. Part No. 8238064-24VCC-100%
Each
$516.34
- RS Stock No. 1719480
- Mfr. Part No. 854AA62
Each
$90.96
Related links
- Mecalectro 8.13AB.83 Linear Solenoid, 24V 80 mm 47mm 16 mm
- Mecalectro Z.8.15D.AB.83 Linear Solenoid, 230V ac 45 mm 45mm 38 mm
- Mecalectro Linear Solenoid, 24V
- Mecalectro Linear Solenoid, 24V dc 63 mm
- Mecalectro Linear Solenoid, 24V dc 36.8 mm 25mm 20 mm
- Mecalectro Linear Solenoid, 24V 60.5 mm 32mm 27 mm
- Mecalectro Linear Solenoid, 24V 42 mm 30mm 24 mm
- Mecalectro Linear Solenoid, 24V dc 45 mm 45mm 38 mm











