OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 19 Tooth

Subtotal (1 unit)*

$17.21

(exc. GST)

$18.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.21

*price indicative

RS Stock No.:
236-5462
Mfr. Part No.:
19-236T5
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

19

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

30.25mm

Flange Diameter

36mm

Bore Diameter

12mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

25mm

Outside Diameter

29.4mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 25 mm and 19 number of teeth. It has finished bore hole of max 12 mm.

Designed to be used with HTD belts

Maximum bore diameter of 12 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy