RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 18 Tooth
- RS Stock No.:
- 744-980
- Mfr. Part No.:
- 21T5/18.2
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.87
(exc. GST)
$42.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $38.87 |
| 6 - 29 | $38.32 |
| 30 + | $31.56 |
*price indicative
- RS Stock No.:
- 744-980
- Mfr. Part No.:
- 21T5/18.2
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 18 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 28.65mm | |
| Bore Diameter | 6mm | |
| Flange Diameter | 33mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 10mm | |
| Outside Diameter | 27.8mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 18 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 28.65mm | ||
Bore Diameter 6mm | ||
Flange Diameter 33mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 10mm | ||
Outside Diameter 27.8mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Timing Belt Pulley, Aluminium 10 mm Belt Width x 5 mm Pitch, 18 Tooth
With this RS PRO 10 mm timing belt pulley, you can maximise power transmission through your machines. It's commonly used to regulate and maintain the speed of power devices, including industrial machine tools, textile machinery and domestic appliances.
The zinc-plated steel flanges are resistant to corrosion from acids, oil and moisture, giving you a strong and long-lasting product for use in demanding environments. The pulley will maintain a tight hold on polyurethane timing belts thanks to its 18 teeth, preventing undesired slippage and reducing the risk of mechanical damage.
By re-boring the aluminium pulley to the desired shaft size, you can easily modify it to suit your needs. This component is commonly used in both residential and commercial contexts, such as automobile manufacturing plants, repair shops and production lines.
Features and Benefits
Related links
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 15 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 14 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 10 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 27 Tooth
